Microchip 24AA512T-I/SN

Microchip EEPROM, 512Kbit, I2C Serial 2-Wire Interface, SOIC Package, 8-Pin, SMD
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA512T-I/SN.

SHENGYU ELECTRONICS

Datasheet36 pages16 years ago

Microchip

Electro Sonic

Inventory History

3 month trend:
-33.48%

CAD Models

Download Microchip 24AA512T-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.87
$ 1.683
Stock
285,724
245,769
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
8
8
Density
512 kb
512 kb
Access Time
-
-
Frequency
-
-
Interface
2-Wire, I2C
I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-17
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2009-12-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24AA512-I/SM
EEPROM; MICROCHIP; 24AA512-I/SM; 2-Wire, I2C, Serial; 1.8 V - 5.5 V; EEPROM; 400 kHz
onsemi EEPROMmemory, 512kB, Serial - I2Cinterface, SOICencapsulation, 8Pin, surface mount
Microchip24FC512T-I/SM
Ic, serial Eeprom, 64Kx8, cmos, sop, 8Pin, plastic Rohs Compliant: Yes |Microchip 24FC512T-I/SM
Microchip24LC512T-I/SM
Microchip EEPROM Chip 32Kbit Serial I2C Interface SOIC Package 8-Pin SMD
CAT25512 Series 512 Kbit (64K x 8) 2.5 - 5.5 V SPI Serial CMOS EEPROM - SOIC-8
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R

Descriptions

Descriptions of Microchip 24AA512T-I/SN provided by its distributors.

Microchip EEPROM, 512Kbit, I2C Serial 2-Wire Interface, SOIC Package, 8-Pin, SMD
EEPROM Serial-2Wire 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
I2C™ Serial EEPROM Family Data Sheet | IC EEPROM 512K I2C 400KHZ 8SOIC
EEPROM; MICROCHIP; 24AA512T-I/SN; 2-Wire, I2C, Serial; 1.8 V - 5.5 V; EEPROM; 400 kHz
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
EEPROM, 512KBIT, -40 TO 85DEG C; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 512Kbit I2C Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); IC Interface Type: Serial I2C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA512T-I/SN.
  • 24AA512T-ISN