Microchip 24AA02HT-I/LT

24AA02HT Series 2 kb 5.5 V Surface Mount I2C 2 Wire Serial EEPROM - SOT-23
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA02HT-I/LT.

Microchip

Datasheet40 pages5 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.70%

CAD Models

Download Microchip 24AA02HT-I/LT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.346
$ 0.293
Stock
283,242
341,401
Authorized Distributors
6
6
Case/Package
SC
SC
Number of Pins
5
5
Density
2 kb
2 kb
Access Time
-
-
Frequency
400 kHz
-
Interface
I2C
I2C
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-10-21
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip24AA01HT-I/LT
EEPROM; MICROCHIP; 24AA01HT-I/LT; I2C, Serial; 1.7 V - 5.5 V; EEPROM; 400 kHz
Microchip24AA02T-I/LT
EEPROM; MICROCHIP; 24AA02T-I/LT; I2C, Serial; 1.7 V - 5.5 V; EEPROM; 400 kHz
Microchip24LC02BT-I/LT
24LC02 Series 2 Kb 2.5 to 5.5 V 400 Khz I2C Serial EEPROM - SC-70-5
Microchip24AA01T-I/LT
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SC-70 T/R
Microchip24LC01BT-I/LT
24LC01BT Series 1 Kb 2.5 to 5.5 V 400 Khz I2C Serial EEPROM - SC-70-5
2K 2-Wire Serial EEPROM with half-array write protection

Descriptions

Descriptions of Microchip 24AA02HT-I/LT provided by its distributors.

24AA02HT Series 2 kb 5.5 V Surface Mount I2C 2 Wire Serial EEPROM - SOT-23
2K 2-Wire Serial EEPROM with half-array write protection
2K, 256 X 8 SERIAL EE, 1.8V IND, 1/2 ARRAY WP | Microchip Technology Inc. 24AA02HT-I/LT
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, SC70-5, RoHS
Microchip SCT
IC EEPROM 2KBIT I2C SC70-5 / EEPROM Memory IC 2Kb (256 x 8) I²C 400 kHz 900 ns SC-70-5
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SC-70 T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA02HT-ILT