Microchip 24AA01HT-I/LT

EEPROM; Microchip; 24AA01HT-I/LT; I2C, Serial; 1.7 V - 5.5 V; EEPROM; 400 Khz
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA01HT-I/LT.

Microchip

Datasheet41 pages5 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+19.23%

CAD Models

Download Microchip 24AA01HT-I/LT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.322
$ 0.303
Stock
237,411
277,620
Authorized Distributors
6
6
Case/Package
SC
SC
Number of Pins
5
5
Density
1 kb
1 kb
Access Time
-
-
Frequency
400 kHz
-
Interface
I2C
I2C
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-10-21
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip24AA01T-I/LT
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SC-70 T/R
Microchip24LC01BT-I/LT
24LC01BT Series 1 Kb 2.5 to 5.5 V 400 Khz I2C Serial EEPROM - SC-70-5
Microchip24AA02HT-I/LT
24AA02HT Series 2 kb 5.5 V Surface Mount I2C 2 Wire Serial EEPROM - SOT-23
Microchip24AA02T-I/LT
EEPROM; MICROCHIP; 24AA02T-I/LT; I2C, Serial; 1.7 V - 5.5 V; EEPROM; 400 kHz
Microchip24LC02BT-I/LT
24LC02 Series 2 Kb 2.5 to 5.5 V 400 Khz I2C Serial EEPROM - SC-70-5
2K 2-Wire Serial EEPROM with half-array write protection

Descriptions

Descriptions of Microchip 24AA01HT-I/LT provided by its distributors.

EEPROM; MICROCHIP; 24AA01HT-I/LT; I2C, Serial; 1.7 V - 5.5 V; EEPROM; 400 kHz
1K 2-Wire Serial EEPROM with half-array write protection
EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 5-Pin SC-70 T/R
1K, 128 X 8 SERIAL EE, 1.8V IND, 1/2 ARRAY WP | Microchip Technology Inc. 24AA01HT-I/LT
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, SC70-5, RoHS
Microchip SCT
IC EEPROM 1KBIT I2C SC70-5 / EEPROM Memory IC 1Kb (128 x 8) I²C 400 kHz 900 ns SC-70-5
24AA01 Series 1 Kbit (128 x 8) 1.7 V Surface Mount Serial EEPROM - SC-70-5
1Kb (128 x 8) 1.7V~5.5V 128x8 1.7V EEPROM Non-Volatile 5.5V 400kHz 900ns I2C 200Year SC-70-5 SMD Adhesive Mount 2mm × 1.25mm × 1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA01HT-ILT