Microchip 24LC01BT-I/LT

24LC01BT Series 1 Kb 2.5 to 5.5 V 400 Khz I2C Serial EEPROM - SC-70-5
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC01BT-I/LT.

SHENGYU ELECTRONICS

Datasheet34 pages17 years ago

Microchip

Microchip SCT

Electro Sonic

Inventory History

3 month trend:
+44.89%

CAD Models

Download Microchip 24LC01BT-I/LT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
$ 0.357
Stock
308,142
206,589
Authorized Distributors
6
6
Case/Package
SC
SC
Number of Pins
5
-
Density
1 kb
1 kb
Access Time
-
900 ns
Frequency
400 kHz
400 kHz
Interface
I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-09-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-09-24
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip24LC02BT-I/LT
24LC02 Series 2 Kb 2.5 to 5.5 V 400 Khz I2C Serial EEPROM - SC-70-5
Microchip24AA01T-I/LT
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SC-70 T/R
2K 2-Wire Serial EEPROM with half-array write protection
Microchip24AA02T-I/LT
EEPROM; MICROCHIP; 24AA02T-I/LT; I2C, Serial; 1.7 V - 5.5 V; EEPROM; 400 kHz

Descriptions

Descriptions of Microchip 24LC01BT-I/LT provided by its distributors.

24LC01BT Series 1 Kb 2.5 to 5.5 V 400 Khz I2C Serial EEPROM - SC-70-5
EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 5-Pin SC-70 T/R
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SC70-5, RoHS
Microchip SCT
IC EEPROM 1KBIT I2C SC70-5 / EEPROM Memory IC 1Kbit I2C 400 kHz 3.5 μs SC-70-5
EEPROM, SERIAL, 1KB, 2.5V, 5SC-70; Memory Size:1Kbit; Memory Configuration:128 x 8; Interface Type:I2C, Serial, 2-Wire; Clock Frequency:400kHz; Supply Voltage Range:2.5V to 5.5V; Memory Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:01; Frequency:400kHz; IC Generic Number:24LC01; Interface:I2C; Interface Type:Serial, I2C, 2 Wire; Memory Configuration:128 x 8; Memory Size:1Kbit; Memory Type:Serial EEPROM; Memory Voltage Vcc:5.5V; Package / Case:SC-70; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC01BT-ILT