Microchip 24AA02T-I/LT

EEPROM; Microchip; 24AA02T-I/LT; I2C, Serial; 1.7 V - 5.5 V; EEPROM; 400 Khz
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA02T-I/LT.

SHENGYU ELECTRONICS

Datasheet32 pages17 years ago

Microchip

Microchip SCT

Future Electronics

Inventory History

3 month trend:
-9.18%

CAD Models

Download Microchip 24AA02T-I/LT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
Symbol
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.346
Stock
359,797
289,242
Authorized Distributors
6
6
Case/Package
SC
SC
Number of Pins
5
5
Density
2 kb
2 kb
Access Time
-
-
Frequency
-
400 kHz
Interface
I2C
I2C
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-10-21
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

2K 2-Wire Serial EEPROM with half-array write protection
Microchip24AA01T-I/LT
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SC-70 T/R
Microchip24LC02BT-I/LT
24LC02 Series 2 Kb 2.5 to 5.5 V 400 Khz I2C Serial EEPROM - SC-70-5
Microchip24LC01BT-I/LT
24LC01BT Series 1 Kb 2.5 to 5.5 V 400 Khz I2C Serial EEPROM - SC-70-5

Descriptions

Descriptions of Microchip 24AA02T-I/LT provided by its distributors.

EEPROM; MICROCHIP; 24AA02T-I/LT; I2C, Serial; 1.7 V - 5.5 V; EEPROM; 400 kHz
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SC-70 T/R
24AA02 Series 2 Kbit (256 x 8) 5.5 V Surface Mount I2C Serial EEPROM - SC-70-5
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, SC70-5, RoHS
Microchip SCT
IC EEPROM 2KBIT I2C SC70-5 / EEPROM Memory IC 2Kb (256 x 8) I²C 400 kHz 900 ns SC-70-5
2K, 256 X 8 1.8V SERIAL EE, IND5 SC70 T/R | Microchip Technology Inc. 24AA02T-I/LT
EEPROM, Serial I2C 2 Kbit, 256 x 8bit, 400 kHz, 5 Pins, SC-70
EEPROM, 2KBIT, I2C, 400KHZ, SC-70-5; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SC-70; No. of Pins: 5Pins; Supply Voltag

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA02T-I/LT.
  • 24AA02T-ILT