Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 24AA025E64T-E/OT

6 SOT-23 T/R2K, 256 X 8 1.8V SERIAL EE, EXT | Microchip Technology Inc. 24AA025E64T-E/OT
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA025E64T-E/OT.

Upverter

Datasheet34 pages8 years ago

Microchip

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.85%

CAD Models

Download Microchip 24AA025E64T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.465
$ 0.334
$ 0.334
Stock
203,408
1,304,430
1,304,430
Authorized Distributors
6
6
6
Case/Package
SOT-23-6
SOT-23
SOT-23
Number of Pins
6
6
6
Density
-
2 kb
2 kb
Access Time
900 ns
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C
I2C
I2C
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-09-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2014-09-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

6 SOT-23 T/R2K, 256 X 8 1.8V SERIAL EE, EXT | Microchip Technology Inc. 24AA025E48T-E/OT
EEPROM; MICROCHIP; 24AA02UIDT-I/OT; 2-Wire, I2C, Serial; 1.7 V - 5.5 V; EEPROM; 400 kHz
IC EEPROM 2KBIT I2C SOT23-5 / EEPROM Memory IC 2Kb (256 x 8) I²C 400 kHz 900 ns SOT-23-5

Descriptions

Descriptions of Microchip 24AA025E64T-E/OT provided by its distributors.

6 SOT-23 T/R2K, 256 X 8 1.8V SERIAL EE, EXT | Microchip Technology Inc. 24AA025E64T-E/OT
EEPROM Serial-I2C 2K-bit 256x8 1.8V/2.5V/3.3V/5V 6-Pin SOT-23 T/R
IC EEPROM 2KBIT I2C SOT23-6 / EEPROM Memory IC 2Kbit I²C 400 kHz 900 ns SOT-23-6
Application Specific EEPROMs, 16Bytes, 1.7 to 5.5V, -40 to 85°C, SOT-23-6, RoHS
Microchip SCT
Eeprom, 2Kbit, -40 To 125Deg C; |Microchip Technology 24AA025E64T-E/OT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA025E64T-EOT