Microchip 24AA01-I/P

EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA01-I/P.

SHENGYU ELECTRONICS

Datasheet34 pages17 years ago

Microchip

Electro Sonic

Microchip SCT

Future Electronics

Inventory History

3 month trend:
-0.97%

CAD Models

Download Microchip 24AA01-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.33
Stock
182,039
187,118
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
1 kb
1 kb
Access Time
-
-
Frequency
-
400 kHz
Interface
2-Wire, I2C
I2C
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24AA014H-I/P
1K I2C™ Serial EEPROM with Half-Array Write-Protect | IC EEPROM 1K I2C 400KHZ 8DIP
Microchip24AA014-I/P
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, PDIP-8, RoHS
Microchip24LC01B/P
EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin PDIP Rail
CAT25010 Series 1 Kbit (128 x 8) 5.5 V SPI Serial CMOS EEPROM - PDIP-8
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 24AA01-I/P provided by its distributors.

EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
24AA01 Series 1 Kbit (128 x 8) 5.5 V Through Hole I2C Serial EEPROM - PDIP-8
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, PDIP-8, RoHS
Microchip SCT
1K I2C™ Serial EEPROM | IC EEPROM 1K I2C 400KHZ 8DIP
1Kb (128 x 8) 1.7V~5.5V 128x8 1.7V EEPROM,Non-Volatile 5.5V 400KHz 3.5μs I2C 200Year PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
IC, EEPROM SERIAL 1KB, PDIP8; Memory Size:1Kbit; Memory Configuration:128 x 8; Interface Type:I2C, Serial, 2-Wire; Clock Frequency:400kHz; Supply Voltage Range:1.7V to 5.5V; Memory Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:24; Frequency:400kHz; IC Generic Number:24AA01; Interface:I2C; Interface Type:Serial, I2C; Logic Function Number:24AA01; Memory Configuration:128 x 8; Memory Size:1Kbit; Memory Type:EEPROM; Memory Voltage Vcc:1.8V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:Through Hole; Voltage Vcc:5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA01-I-P
  • 24AA01-IP
  • 24AA01-I_P
  • 24AA01I-P
  • 24AA01IP