onsemi CAT93C46LI-G

EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin PDIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT93C46LI-G.

IHS

Datasheet13 pages13 years ago
Datasheet15 pages19 years ago

Farnell

iiiC

Future Electronics

CAD Models

Download onsemi CAT93C46LI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.347
Stock
375,263
130,097
130,097
Authorized Distributors
0
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
250 ns
-
-
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-03-21
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2019-01-26
LTD Date2019-07-26

Related Parts

Microchip93AA46B-I/P
MICROCHIP 93AA46B-I/P EEPROM, 1 Kbit, 64 x 16bit, 2 MHz, Serial Microwire, DIP, 8 Pins
Microchip93LC46B-I/P
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
Microchip93C46B-I/P
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin PDIP Rail
CAT25010 Series 1 Kbit (128 x 8) 5.5 V SPI Serial CMOS EEPROM - PDIP-8
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Rail

Descriptions

Descriptions of onsemi CAT93C46LI-G provided by its distributors.

EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin PDIP Tube
CAT93C Series 1 kb (64X16) 1.8 to 5.5 V 2 MHz Microwire Serial EEPROM - PDIP-8
1-kb Microwire Serial EEPROM Memory
EEPROM, 64X16, Serial, CMOS, PDIP8
Serial EEPROM IC; Memory Size:1Kbit; Memory Organization:64 x 16 / 128 x 8; Memory Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Frequency:2MHz; Interface Type:Microwire; Leaded Process Compatible:Yes
IC, EEPROM, 1KBIT, SERIAL, 2MHZ, DIP-8;; IC, EEPROM, 1KBIT, SERIAL, 2MHZ, DIP-8; Memory Size:1Kbit; Memory Configuration:128 x 8 / 64 x 16; Clock Frequency:2MHz; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Memory Case Style:DIP; No. of Pins:8; Filter Terminals:DIP
The CAT93C46 is a 1 kb Serial EEPROM memory device which is configured as either 64 registers of 16 bits (ORG pin at VCC) or 128 registers of 8 bits (ORG pin at GND). Each register can be written (or read) serially by using the DI (or DO) pin. The CAT93C46

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT93C46LIG