Microchip 24AA014H-I/P

1K I2C™ Serial EEPROM with Half-Array Write-Protect | IC EEPROM 1K I2C 400KHZ 8DIP
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA014H-I/P.

SHENGYU ELECTRONICS

Datasheet28 pages18 years ago

Microchip

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 24AA014H-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.402
$ 0.402
Stock
118,567
101,627
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
1 kb
1 kb
Access Time
-
900 ns
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C
I2C
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-08-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-08-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24AA014-I/P
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, PDIP-8, RoHS
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Rail
Microchip24LC01B-I/P
MICROCHIP 24LC01B-I/P SERIAL EEPROM MEMORY,1KBIT,900NS,2.5 TO 5.5V 8-PIN PDIP
Microchip24LC01B/P
EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube

Descriptions

Descriptions of Microchip 24AA014H-I/P provided by its distributors.

1K I2C™ Serial EEPROM with Half-Array Write-Protect | IC EEPROM 1K I2C 400KHZ 8DIP
24AA014H Series 1 Kbit (128 x 8) 5.5 V Through Hole I2C Serial Bus EEPROM-PDIP-8
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, PDIP-8, RoHS
Microchip SCT
MICROCHIP 24AA014H-I/P EEPROM, 1 Kbit, 128 x 8bit, 400 kHz, I2C, DIP, 8 Pins
Serial Eeprom, 1Kbit, 400Khz, Dip-8; |Microchip Technology 24AA014H-I/P
1K, 128 X 8 SERIAL EE, 1.8V IND, 1/2 ARRAY WP | Microchip Technology Inc. 24AA014H-I/P
SERIAL EEPROM, 1KBIT, 400KHZ, DIP-8; Memory Size: 1Kbit; EEPROM Memory Configuration: 128 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage
1Kb (128 x 8) 1.7V~5.5V 128x8 1.7V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 200Year PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA014H-IP
  • 24AA014HI/P
  • 24AA014HIP