Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 11AA02E64T-I/SN

EEPROM Serial 2K-Bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC T/R
$ 0.858
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 11AA02E64T-I/SN.

Microchip

Datasheet31 pages8 years ago

Upverter

SHENGYU ELECTRONICS

CAD Models

Download Microchip 11AA02E64T-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.858
$ 0.447
Stock
143,196
91,300
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
-
2 kb
Access Time
-
5 ms
Frequency
100 kHz
100 kHz
Interface
-
-
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V

Supply Chain

Projected EOL Date2039-05-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2013-05-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

CAV24C02 Series 2-Kbit (256 x 8) 3.3 / 5 V Serial-I2C EEPROM - SOIC-8
EEPROM Serial-I2C 16K-bit 2K x 8 3.3V/5V Automotive 8-Pin SOIC N T/R
CAV24C08 Series 8 Kb (1K x 8) 5.5 V I2C CMOS Serial EEPROM - SOIC-8
Microchip24AA04T-I/SN
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
2K UNI/O® Serial EEPROM with EUI-48™ Node Identity | IC EEPROM 2K SINGLE WIRE 8SOIC
Microchip11AA020-I/SN
11AA020 Series 2 Kbit (256 x 8) 5.5 V SMT UNI/O® Serial EEPROM - SOIC-8

Descriptions

Descriptions of Microchip 11AA02E64T-I/SN provided by its distributors.

EEPROM Serial 2K-Bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC T/R
2K, 256 X 8 1.8V SERIAL EE EUI64, IND
Application Specific EEPROMs, 16Bytes, 1.8 to 5.5V, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
Eeprom, 2Kbit, -40 To 85Deg C; |Microchip Technology 11AA02E64T-I/SN
R-PDSO-G8 Surface Mount 11AA02E64 Tape & Reel (TR) ic memory 100kHz 5ms 3.9mm 0.000001A
IC EEPROM 2KBIT SGL WIRE 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11AA02E64T-ISN