MCC SD101AWS-TP

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 60V V(RRM), Silicon
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SD101AWS-TP.

IHS

Datasheet3 pages18 years ago

Newark

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download MCC SD101AWS-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 60V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Rectifier Diode Small Signal Schottky 40V 0.03A 1ns Automotive 2-Pin Mini-MELF SOD-80 T/R
Dual Common Cathode Diode 40V 600mA 5ns 200nA 200μA SOT-23 SMD 3.04mm × 1.4mm × 1.12mm
Rectifier Diode Small Signal Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R
STMicroelectronicsBAS70-04FILM
BAS70 Series 70 V 70 mA 1000 mV Surface Mount Schottky Diode -SOT-23

Descriptions

Descriptions of MCC SD101AWS-TP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 60V V(RRM), Silicon
Rectifier Diode Small Signal Schottky 60V 1ns 2-Pin SOD-323 T/R
DIODE, SIGNAL, SCHOTTKY BARRIER, VR 60V, IF 15MA, PKG SOD-323,VF 1V, TRR 1NS, CJ 2.2PF
SD101AWS Series 60 V 2 A Surface Mount Small Signal Schottky Diode - SOD-323
SCHOTTKY RECTIFIERS, 60V, SOD-323; Diode; SCHOTTKY RECTIFIERS, 60V, SOD-323; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:60V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:1ns; Forward Surge Current Ifsm Max:2A

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi