What’s new: Find the right parts faster with our redesigned experience

Learn more

MCC MMBZ5248B-TP

DIODE ZENER 18V 350MW SOT23 / Zener Diode 18 V 350 mW ±5% Surface Mount SOT-23
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC MMBZ5248B-TP.

IHS

Datasheet5 pages18 years ago

Inventory History

3 month trend:
-0.46%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.041
$ 0.041
Stock
568,425
3,539,909
3,539,909
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
18 V
18 V
18 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
350 mW
350 mW
Impedance
21 Ω
21 Ω
21 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
1.2 V
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiBZX84-C18
DIODE ZENER 18V 350MW SOT23-3 / Zener Diode Single 17.95V 5% 45Ohm 550mW 3-Pin SOT-23 T/R
onsemiMMBZ5246B
Diode Zener Single 16V 5% 350mW 3-Pin SOT-23 T/R
onsemiMMBZ5244B
MMBZ5244B Series 350 mW 14 V 10 mA Surface Mount Zener Diode - SOT-23-3
DIODE ZENER 18V 300MW SOT23-3 / Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3
Small Signal Zener Diodes, Dual Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diodes Inc.AZ23C18-7-F
AZ23C18 Series 300 mW 18 V Dual Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of MCC MMBZ5248B-TP provided by its distributors.

DIODE ZENER 18V 350MW SOT23 / Zener Diode 18 V 350 mW ±5% Surface Mount SOT-23
Zener Diode Single 18V 5% 21Ohm 350mW 3-Pin SOT-23 T/R
Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional
5% 100nA 18V 21¦¸ 350mW SOT-23 3mm*1.4mm*1.1mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi