MCC BAT54CT-TP

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BAT54CT-TP.

IHS

Datasheet3 pages19 years ago

Farnell

TME

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-38.88%

CAD Models

Download MCC BAT54CT-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.035
$ 0.035
Stock
738,675
27,802,649
27,802,649
Authorized Distributors
5
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-523
SOT-23-3
SOT-23-3
Forward Voltage
1 V
240 mV
240 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2006-05-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
BAT54ST Series 30 V 200 mA 150 mW SMT Schottky Barrier Diode - SOT-523
Diodes Inc.MMBD4448HTS-7-F
MMBD4448HT Series 4 A 80 V 150 mW Fast Switching Diode Array - SOT-523
Diodes Inc.MMBD4448HT-7-F
Rectifier Diode Small Signal Switching 80V 0.5A 4ns 3-Pin SOT-523 T/R
Diodes Inc.MMBD4448HTC-7-F
Rectifier Diode Small Signal Switching 80V 0.5A 4ns 3-Pin SOT-523 T/R

Descriptions

Descriptions of MCC BAT54CT-TP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode Small Signal Schottky 0.2A 5ns 3-Pin SOT-523 T/R
30V 600mA 5ns 2μA 200mA Dual Common Cathode SOT-523 SMD 1.7mm × 850μm × 800μm
Small Signal Schottky Diode/40V, Sot-523 Rohs Compliant: Yes |Micro Commercial Components BAT54CT-TP
30V 1 pair of common cathodes 1V@100mA 200mA SOT-523-3 Schottky Diodes ROHS
BAT54CT Series 30 V 2 uA Surface Mount Schottky Barrier Diode - SOT-523
DIODE ARR SCHOT 30V 200MA SOT523
DIODE ARRAY SCHOTTKY 30V SOT523
SCHOTTKY RECTIFIERS, 30V, SOT-523; Diode; SCHOTTKY RECTIFIERS, 30V, SOT-523; Diode Type:Schottky; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:5ns

Images

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi