Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MMBD4448HT-7-F

Rectifier Diode Small Signal Switching 80V 0.5A 4ns 3-Pin SOT-523 T/R
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBD4448HT-7-F.

IHS

Datasheet4 pages15 years ago

Diodes Inc SCT

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
+522%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-10-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.BAS116T-7-F
Diode Standard Recovery Rectifier 85 Volt 0.215A 3-Pin SOT-523 Tape and Reel
Rectifier Diode Switching 85V 0.075A 4ns 3-Pin SOT-23 T/R
Diodes Inc.BAV99T-7-F
SURFACE MOUNT FAST SWITCHING DIODE Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon
Diodes Inc.BAV70T-7-F
SURFACE-MOUNT FAST SWITCHING DIODE Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 0.075A, 85V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. MMBD4448HT-7-F provided by its distributors.

Rectifier Diode Small Signal Switching 80V 0.5A 4ns 3-Pin SOT-523 T/R
MMBD4448HT Series 4 A 80 V 150 mW Surface Mount Fast Switching Diode - SOT-523
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 80V V(RRM), Silicon
DIODE, SW ARRAY, 80V, 0.15W SOT523; Diode Type:Switching; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:80V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-523; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Current Ifsm:4A; Junction Temperature Tj Max:150°C; Package / Case:SOT-523; Reverse Recovery Time trr Typ:4ns; Termination Type:SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD4448HT-7-F.
  • MMBD4448HT7F