What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZX55C2V4-TR

Zener Diode, 2.4V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, DO-35

$ 0.129
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX55C2V4-TR.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages24 years ago

_legacy Avnet

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 0.129
$ 0.025
$ 0.025
Stock
84,418
4,867,157
4,867,157
Authorized Distributors
6
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
2.4 V
2.42 V
2.42 V
Tolerance
5 %
6 %
6 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
85 Ω
85 Ω
85 Ω
Max Reverse Leakage Current
50 µA
50 µA
50 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

onsemi1N5987B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 50muA @ 1V 500mW 3V
Diode Zener Single 2.4V 5% 500mW 2-Pin DO-35 Ammo
onsemi1N5985B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100muA @ 1V 500mW 2.4V
SMALL SIGNAL ZENER DIODE Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, DO-35
±5% 50μA 3V 29Ω 500mW Freestanding DO-204AH,DO-35 Through hole mounting 3.9mm*1.7mm*1.7mm
Zener Diode, single, Two Terminal,3V V(Z),5%,do-35 |Vishay BZX55C3V0-TR

Descriptions

Descriptions of Vishay BZX55C2V4-TR provided by its distributors.

Zener Diode, 2.4V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, DO-35
±5% 50μA 2.4V 85Ω 500mW Freestanding DO-204AH,DO-35 Through hole mounting 3.9mm(Length)
ZENER DIODE DO35
Zener Diodes 2.4 Volt 0.5W 5%
Diode; Zener Voltage Typ, Vz:2.4V; Power Dissipation, Pd:500mW; No. of Pins:2; Breakdown Voltage Max:2.6V; Leaded Process Compatible:Yes; Package/Case:DO-35; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:167mA ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55C2V4TR