Microchip MIC94061YC6-TR

MIC94061 Series 5.5 V 110 mOhm Surface Mount High Side Power Switch - SC-70-6
$ 0.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94061YC6-TR.

Microchip

Datasheet22 pages4 years ago

Upverter

Newark

Farnell

Inventory History

3 month trend:
-63.26%

CAD Models

Download Microchip MIC94061YC6-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-28
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

SWITCH, POWER, 5.5V, 2A, 0.077OHM, 6SC70; On State Resistance Max:0.077ohm; Anal
Microchip High side switching power supply chip, single channel, 5.5 VPower, 1output
MIC94065 Series 5.5 V 110 mOhm Surface Mount High Side Power Switch - SC-70-6
MicrochipMIC94061BC6TR
Power Switch Hi Side 1-OUT 2A 0.155Ohm 6-Pin SC-70 T/R
Texas InstrumentsTPS22942DCKR
5.5-V, 0.1-A, 500-mΩ, load switch with current limit and active low enable 5-SC70 -40 to 85
Texas InstrumentsTPS22941DCKR
5.5-V, 0.04-A, 500-mΩ, load switch with current limit and active low enable 5-SC70 -40 to 85

Descriptions

Descriptions of Microchip MIC94061YC6-TR provided by its distributors.

MIC94061 Series 5.5 V 110 mOhm Surface Mount High Side Power Switch - SC-70-6
Single High-Side Load Switches, 1.7 to 5.5V, 77mΩ, SC70-6, RoHS
Microchip SCT
Power Switch Hi Side 1-OUT 2A 0.155Ohm 6-Pin SC-70 T/R
Loadswitch w/level-shift & load-discharge
HIGH SIDE POWER SWITCH IC; Power Load Switch Type:PCMCIA / Cardbus; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
high-end SC-70-6 SMD mount 1mm(height)
BUF OR INV BASED PRPHL DRVR PDSO6
IC PWR SWITCH P-CHAN 1:1 SC70-6
SWITCH, POWER, 5.5V, 2A, 0.077OHM, 6SC70; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 2A; On State Resistance: 0.077ohm; Distribution Switch Case Style: SC-70; No. of Pins: 6Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Analogue Switch Case: SC-70; Analogue Switch Case Style: SC-70; Internal Switch: Yes; On State Resistance Max: 0.077ohm; Operating Temperature Range: -40°C to +125°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC94061YC6 TR
  • MIC94061YC6TR