Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC809SUTR

9μA 5.5V SOT-23-3 SMD, Adhesive Mount 2.92mm × 1.3mm × 1.01mm
$ 0.132
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC809SUTR.

Components Direct

Datasheet6 pages21 years ago

Nu Horizons

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.132
$ 0.36
Stock
261,174
227,399
Authorized Distributors
1
6
Case/Package
TO-236-3
-
Number of Pins
-
3
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
1.4 V
Max Supply Voltage
-
5.5 V

Related Parts

MicrochipTCM809LENB713
Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R
MicrochipTCM809SENB713
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
MicrochipTCM809RENB713
Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel
ROHS3Compliant Tape & Reel (TR) BD48 Voltage Detector supervisor 6V 2.92mm 900nA -40C~105C TA
ROHS3Compliant Tape & Reel (TR) BD48 Voltage Detector supervisor 6V 2.92mm 900nA -40C~105C TA
Processor Supervisor 5V 1 Active Low/Open Drain 3-Pin SSOP T/R

Descriptions

Descriptions of Microchip MIC809SUTR provided by its distributors.

9μA 5.5V SOT-23-3 SMD, Adhesive Mount 2.92mm × 1.3mm × 1.01mm
IC SUPERVISOR 1 CHANNEL SOT23-3
IC RESET GEN 2.93V VTH SOT23-3
Contains Lead Active Low 2005 Surface Mount Simple Reset/Power-On Reset Supervisor 85C 140ms 2.93V
IC SUPERVISOR MICROPROCES RESET

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC809SU TR
  • MIC809SU-TR