Microchip MIC4429CM

IC, MIC4429CM, 4.5-18V, SOIC-8 6A Ls Mosfet Driver

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4429CM.

SHENGYU ELECTRONICS

Datasheet12 pages21 years ago

CAD Models

Download Microchip MIC4429CM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.028
Stock
324,559
121,644
Authorized Distributors
0
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
18 V

Related Parts

MicrochipMCP1406T-E/SN
IC MOSFET DRIVER 6A HS 8SOIC | Microchip Technology Inc. MCP1406T-E/SN
InfineonAUIRS2128S
OVER CURRENT PROTECTED SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
Cut Tape (CT) Low-Side 2015 ACTIVE (Last Updated: 2days ago) gate driver 4ns 140C 10A 10A 20.3V
MOSFET DRVR 7A 1-OUT Lo Side Inv/Non-Inv 8-Pin SOIC T/R
InfineonAUIRS2117STR
AUTOMOTIVE QUALIFIED, 600V HALF-BRIDGE-DRIVER, 120MA/250 MA, SOIC8L | Infineon AUIRS2117S
MicrochipMIC4422CM
MOSFET DRVR 9A 1-OUT Lo Side Non-Inv 8-Pin SOIC

Descriptions

Descriptions of Microchip MIC4429CM provided by its distributors.

IC,MIC4429CM,4.5-18V,SOIC-8 6A LS MOSFET DRIVER
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
Low Side MOSFET 6A 4.5V~18V 6A SOP-8 Gate Drive ICs ROHS
6A-PEAK LOW-SIDE MOSFET DRIVER
MOSFET Driver IC; Device Type:MOSFET; No. of Outputs:1; Output Voltage:18V; Output Current:0.25A; Power Dissipation, Pd:1040mW; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Termination Type:SMD; Package/Case:8-SOIC ;RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.