Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2568-1BSMTR

Contains Lead Non-RoHS Compliant High Side Over Temperature (Type) 85C 120mA
$ 1.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2568-1BSMTR.

DigiKey

Datasheet10 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.06
$ 1.06
Stock
102,161
150,026
Authorized Distributors
1
1
Number of Outputs
4
4
Max Output Current
120 mA
120 mA
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
-
-
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SSOP
SSOP
Packaging
-
Bulk

Related Parts

MicrochipMIC2568-0BSM
IC PWR SWITCH N-CHAN 1:1 28SSOP
MicrochipMIC2563A-0BSM
PCMCIA/Card Bus Power Controller 28-Pin SSOP
MicrochipMIC2563A-1BSM
IC PWR SWITCH N-CHAN 3:4 28SSOP Power Switch/Driver 3:4 N-Channel 200mA 28-SSOP
Power Switch Lo Side 4-OUT 0.39A 1Ohm Automotive 24-Pin SSOP T/R
Power Switch Low Side 0.21A 24-Pin SSOP T/R
InfineonTLE7234E
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.5A, PDSO24
MicrochipMIC2568-1BSM
Tube MIC2568 Current Limiting (Fixed) Over Temperature e0 power distribution switch 10.2mm 3V 120mA 1.4Ohm
MicrochipMIC2563A-1YSM
MIC2563A Series 12 V 300 mA Dual Slot PCMCIA/Card Bus Power Controller - SSOP-28
MIC2563A Series 12 V 300 mA Dual Slot PCMCIA/Card Bus Power Controller - SSOP-28
Power Switch Lo Side 0.4A 24-Pin SSOP EP - Product that comes on tape, but is not reeled

Descriptions

Descriptions of Microchip MIC2568-1BSMTR provided by its distributors.

Contains Lead Non-RoHS Compliant High Side Over Temperature (Type) 85C 120mA
PC Card/Card Bus Power Controller, 28-Pin SSOP, T/R
IC PWR SWITCH N-CHAN 1:1 28SSOP
IC PCMCIA/CARDBUS DUAL 28-SSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2568-1BSM TR
  • MIC25681BSMTR