Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2550ABML TR

USB Transceiver 1TR 12Mbps 16-Pin QFN EP T/R

$ 0.493
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2550ABML TR.

DigiKey

Datasheet11 pages21 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsTS5V330RGYR
5-V, 2:1 (SPDT), 4-channel video switch 16-VQFN -40 to 85
Texas InstrumentsTS3V330RGYR
3.3-V, 2:1 (SPDT), 4-channel video switch 16-VQFN -40 to 85
Texas InstrumentsPCF8574RGTR
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-VQFN -40 to 85
NXP SemiconductorsPCA9546ABS,118
Other Interface ICs; PCA9546ABS,118; NXP SEMICONDUCTORS; 16; 5.5 V; 2.3 V; VQFN
NXP SemiconductorsPCA9554BS,118
PCA9554 Series 2.3 to 5.5 V I2C/SMBus Push Pull Surface Mount I2C bus - HVQFN-16
NXP SemiconductorsPCA9554ABS,118
PCA9554 8-bit I2C-SMBus Low Power I/O Port with Interrupt - HVQFN-16

Descriptions

Descriptions of Microchip MIC2550ABML TR provided by its distributors.

USB Transceiver 1TR 12Mbps 16-Pin QFN EP T/R
S-XQCC-N16 MIC2550A Tape & Reel (TR) ALSO INCLUDES TWO SINGLE ENDED RECEIVERS interface receiver 200mV 3mm 15ns 12Mbps
MIC2550 - UNIVERSAL SERIAL BUS TRANSCEIV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2550ABML-TR
  • MIC2550ABMLTR