Microchip MIC2547-2BTS

IC Pwr Switch N-chan 1: 1 16TSSOP
$ 1.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2547-2BTS.

SHENGYU ELECTRONICS

Datasheet15 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2547-2BTS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 5.29
$ 5.29
Stock
182,071
124,701
124,701
Authorized Distributors
1
6
6
Number of Outputs
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Resistance
-
-
-
Fault Protection
Over Temperature, Reverse Current
Over Temperature, Reverse Current
Over Temperature, Reverse Current
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Packaging
-
-
-

Related Parts

MicrochipMIC2546-1BTS
0.1 A 2 CHANNEL BUF OR INV BASED PRPHL DRVR PDSO16
MicrochipMIC2547-1BTS
Current Limit SW 2-IN 2-OUT 2.7V to 5.5V 1.5A 16-Pin TSSOP
MicrochipMIC2546-2BTS
Dual Programmable Current Limit Switch Preliminary Information | IC SW CURR LIMIT DUAL 16-TSSOP
Single-Slot PC Card/CardBus Power Controller
Texas InstrumentsTPS2301IPWR
Hot Swap Controller 2-CH 5.5V/13V N-Channel Positive Voltage 20-Pin TSSOP T/R
Texas InstrumentsTPS2321IPWR
3-V to 13-V dual channel hot swap with active high enable 16-TSSOP -40 to 85

Descriptions

Descriptions of Microchip MIC2547-2BTS provided by its distributors.

IC PWR SWITCH N-CHAN 1:1 16TSSOP
AS6081 Certified Vendor, 1 Year Warranty
IC SW CURR LIMIT DUAL 16-TSSOP
DUAL PROG CURRENT LIMIT SWITCH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC25472BTS