Microchip MIC2547-2YTS-TR

Dual Programmable Current Limit Single High-side Switch 16 TSSOP 4.4MM T/r Rohs Compliant: Yes
$ 5.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2547-2YTS-TR.

Microchip

Datasheet29 pages1 year ago

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
-0.11%

CAD Models

Download Microchip MIC2547-2YTS-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.1
$ 1.2
$ 1.2
Stock
110,035
176,877
176,877
Authorized Distributors
6
1
1
Number of Outputs
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Resistance
-
-
-
Fault Protection
Over Temperature, Reverse Current
Over Temperature, Reverse Current
Over Temperature, Reverse Current
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Packaging
-
-
-

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

Dual Programmable Current Limit Single High-side Switch 16 TSSOP 4.4MM T/r Rohs Compliant: Yes
MicrochipMIC2546-2YTS
Current Limit SW 2-IN 2-OUT 2.7V to 5.5V 1.5A 16-Pin TSSOP
MicrochipMIC2547-1YTS
Dual Programmable Current Limit Single H; |Microchip Technology MIC2547-1YTS
MicrochipMIC2547-1BTS
Current Limit SW 2-IN 2-OUT 2.7V to 5.5V 1.5A 16-Pin TSSOP
Texas InstrumentsTPS2320IPW
3-V to 13-V dual channel hot swap with active low enable 16-TSSOP -40 to 85
Texas InstrumentsTPS2321IPWR
3-V to 13-V dual channel hot swap with active high enable 16-TSSOP -40 to 85

Descriptions

Descriptions of Microchip MIC2547-2YTS-TR provided by its distributors.

Dual Programmable Current Limit Single High-side Switch 16 TSSOP 4.4MM T/r Rohs Compliant: Yes
MIC2547 Series 2.7 - 5.5 V 120 mOhm Dual High Side Power Switch - TSSOP-16
Dual Programmable Current Limit Single H; |Microchip Technology MIC2547-2YTS-TR
High-end TSSOP-16, SMD, Adhesive Mount, 5mm × 4.4mm × 900μm
USB Power Dist, 2.7 to 5.5V, 80mΩ, TSSOP-16, RoHS
Microchip SCT
DIST Dual 5.5V 1.5A 16-Pin TSSOP T/R
TSSOP-16 Pre-ordered MCUs ROHS
IC PWR SWITCH N-CHAN 1:1 16TSSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2547-2YTS TR
  • MIC2547-2YTSTR