Texas Instruments TPS2301IPWR

Hot Swap Controller 2-CH 5.5V/13V N-Channel Positive Voltage 20-Pin TSSOP T/R
$ 1.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2301IPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Datasheet25 pages12 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages0 years ago

Mouser

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-0.25%

CAD Models

Download Texas Instruments TPS2301IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.932
$ 2.906
$ 2.906
Stock
311,854
356,748
356,748
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Outputs
2
2
2
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
13 V
13 V
13 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2301IPWR.

Related Parts

Texas InstrumentsTPS2300IPW
Hot Swap Controller 2-CH 5.5V/13V N-Channel Positive Voltage 20-Pin TSSOP Tube
Texas InstrumentsTPS2311IPW
Hot Swap Controller 2-CH 5.5V/13V N-Channel Positive Voltage 20-Pin TSSOP Tube
Texas InstrumentsTPS2310IPW
Hot Swap Controller 2-CH 5.5V/13V N-Channel Positive Voltage 20-Pin TSSOP Tube
MicrochipMIC2547-2YTS
Dual Programmable Current Limit Single High-side Switch 16 TSSOP 4.4MM Tube Rohs Compliant: Yes
MicrochipMIC2546-2YTS
Current Limit SW 2-IN 2-OUT 2.7V to 5.5V 1.5A 16-Pin TSSOP
MicrochipMIC2546-1YTS
Dual Programmable Current Limit Single High-side Switch 16 TSSOP 4.4MM Tube Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TPS2301IPWR provided by its distributors.

Hot Swap Controller 2-CH 5.5V/13V N-Channel Positive Voltage 20-Pin TSSOP T/R
3-V to 13-V dual channel hot swap with independent channel circuit breaking and power good 20-TSSOP -40 to 85
Hot Swap and Power Distribution 3-13V Dual w/Ind Chl Circuit Breaking
Hot Swap Controller IC; Applications:Hot-Swap / Plug / Dock Power Management, Hot-Plug PCI, Device Bay, Electronic Circuit Breaker; Supply Voltage Range:3V to 13V; Digital IC Case Style:TSSOP; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.