Microchip MIC2546-2BTS

Dual Programmable Current Limit Switch Preliminary Information | IC SW CURR LIMIT DUAL 16-TSSOP
$ 1.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2546-2BTS.

SHENGYU ELECTRONICS

Datasheet15 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2546-2BTS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipMIC2547-2BTS
IC PWR SWITCH N-CHAN 1:1 16TSSOP
MicrochipMIC2546-1BTS
0.1 A 2 CHANNEL BUF OR INV BASED PRPHL DRVR PDSO16
MicrochipMIC2547-1BTS
Current Limit SW 2-IN 2-OUT 2.7V to 5.5V 1.5A 16-Pin TSSOP
Texas InstrumentsTPS2321IPWR
3-V to 13-V dual channel hot swap with active high enable 16-TSSOP -40 to 85
STMicroelectronicsVND5T100AJ-E
Double channel high-side driver with analog current-sense for 24V automotive applications

Descriptions

Descriptions of Microchip MIC2546-2BTS provided by its distributors.

Dual Programmable Current Limit Switch Preliminary Information | IC SW CURR LIMIT DUAL 16-TSSOP
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
IC PWR SWITCH N-CHAN 1:1 16TSSOP
DUAL PROG CURRENT LIMIT SWITCH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC25462BTS