Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2545A-2BTS

USB Power Switch Single 5.5V 0.5A to 3A 14-Pin TSSOP
$ 0.988
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2545A-2BTS.

Augswan

Datasheet18 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2545A-2BTS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.988
$ 6.32
Stock
91,820
71,980
Authorized Distributors
1
6
Number of Outputs
1
1
Max Output Current
3 A
3 A
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
-
-
Fault Protection
Over Temperature, Reverse Current
Over Temperature, Reverse Current
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
TSSOP
TSSOP
Packaging
-
-

Related Parts

MicrochipMIC2042-1BTS
USB Power Switch Single 5.5V 0.5A to 3A 14-Pin TSSOP Tube
MicrochipMIC2549A-2BTS
PROGRAMMABLE HIGH-SIDE SWITCH Power Switch/Driver 1:1 N-Channel 3A 14-TSSOP
MicrochipMIC2042-2BTS
POWER DISTRIBUTION SWITCH Power Switch/Driver 1:1 N-Channel 3A 14-TSSOP
Texas InstrumentsTPS2010PWR
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.2A 14-Pin TSSOP T/R
STMicroelectronicsSTMPS2151TTR
STMPS2151 Series 5.5 V 0.5 A Surface Mount High Side Power Switch - MSOP-8
STMicroelectronicsSTMPS2141TTR
ST Series 5.5 V 0.5 A Single Channel Active Low Enhanced Power Switch - MSOP-8

Descriptions

Descriptions of Microchip MIC2545A-2BTS provided by its distributors.

USB Power Switch Single 5.5V 0.5A to 3A 14-Pin TSSOP
IC PWR SWITCH N-CHAN 1:1 14TSSOP
IC SW CURR LIMIT HI SIDE 14TSSOP
Non-RoHS Compliant Non-Inverting Discontinued N-Channel USB Switch Power Switch/Driver -40C~85C TA 35mOhm 3A 2.7V~5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2545A2BTS