Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2042-2BTS

USB Power Switch Single 5.5V 0.5A to 3A 14-Pin TSSOP Tube
$ 1.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2042-2BTS.

SHENGYU ELECTRONICS

Datasheet15 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2042-2BTS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 5.95
Stock
192,515
117,149
Authorized Distributors
1
6
Number of Outputs
1
1
Max Output Current
3 A
3 A
Max Supply Voltage
-
5.5 V
Min Supply Voltage
-
-
Resistance
-
-
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
TSSOP
TSSOP
Packaging
Bulk
-

Related Parts

MicrochipMIC2545A-1BTS
USB Power Switch Single 5.5V 0.5A to 3A 14-Pin TSSOP
MicrochipMIC2545A-2BTS
USB Power Switch Single 5.5V 0.5A to 3A 14-Pin TSSOP
MicrochipMIC2549A-2BTS
USB Power Switch Single 5.5V 0.5A to 3A 14-Pin TSSOP
MicrochipMIC2042-1YTS
USB Power SW Hi Side/DIST Single 1.6V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube - Rail/Tube
MicrochipMIC2043-2YTS
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube
MicrochipMIC2043-1YTS
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube

Descriptions

Descriptions of Microchip MIC2042-2BTS provided by its distributors.

USB Power Switch Single 5.5V 0.5A to 3A 14-Pin TSSOP Tube
Single Channel, High Current, Low Voltage, Protected Power Distribution Switch | IC DISTRIBUTION SW SGL 14-TSSOP
IC PWR SWITCH N-CHAN 1:1 14TSSOP
AS6081 Certified Vendor, 1 Year Warranty
Non-RoHS Compliant Non-Inverting Discontinued N-Channel General Purpose Power Switch/Driver -40C~85C TA 40mOhm 3A 0.8V~5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC20422BTS