Microchip MIC2186BQS

Boost Tube e0 Positive DC to DC switching controller 4.89mm 3V 100kHz 200kHz 400kHz -40C~85C TA
$ 1.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2186BQS.

Augswan

Datasheet15 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2186BQS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 4.4
$ 4.4
Stock
167,606
195,308
195,308
Authorized Distributors
1
5
5
Case/Package
SSOP
QSOP
QSOP
Number of Pins
-
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Related Parts

Buck Yes 125KHz Transistor Driver 1 42V 8.5V SSOP-16 SMD mount,glue mount 5.2mm*4.4mm*1.3mm
onsemiFAN7601GX
Switching Controller, Current-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO10
VOLTAGE-MODE BICMOS DUAL Surface Mount DC-DC Controller IC -20C~85C TA 250kHz~1.1MHz 16V 0.635mm
Texas InstrumentsTPS5103IDB
4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85
Texas InstrumentsTPS5103IDBR
4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85
Texas InstrumentsUCC3585M
Buck Yes 500KHz Transistor Driver 1 900mV 900mV 5V 3.3V SSOP-16 SMD mount 4.9mm*3.9mm*1.75mm

Descriptions

Descriptions of Microchip MIC2186BQS provided by its distributors.

Boost Tube e0 Positive DC to DC switching controller 4.89mm 3V 100kHz 200kHz 400kHz -40C~85C TA
Boost No 100KHz,200KHz,400KHz Transistor Driver 1 1.276V 14V 2.9V QSOP-16 SMD mount
IC REG CTRLR BST FLYBK CM 16QSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.