Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2075-2BMM

Single-Channel Power Distribution Switch Preliminary Information | IC DISTRIBUTION SW SGL 8-MSOP

$ 0.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2075-2BMM.

SHENGYU ELECTRONICS

Datasheet14 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

MicrochipMIC2025-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP Tube
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP T/R - Tape and Reel
MicrochipMIC2075-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP Tube
Diodes Inc.AP2141MPG-13
AP2141 Series 120 mOhm 0.5 A Single Channel Current-Limited Power Switch-MSOP-8
Diodes Inc.AP2151MPG-13
AP2151 Series 115 mOhm 0.8 A Single Channel Current Limit Power Switch-MSOP-8EP
MicrochipMIC2075-1BMM
Single-Channel Power Distribution Switch Preliminary Information | IC DISTRIBUTION SW SGL 8-MSOP

Descriptions

Descriptions of Microchip MIC2075-2BMM provided by its distributors.

Single-Channel Power Distribution Switch Preliminary Information | IC DISTRIBUTION SW SGL 8-MSOP
Tube Current Limiting (Fixed) Over Temperature UVLO e0 On/Off power distribution switch 3mm 2.7V 500mA 90m Ohm
AS6081 Certified Vendor, 1 Year Warranty
IC PWR SWITCH N-CHAN 1:1 8MSOP
Non-RoHS Compliant Non-Inverting Discontinued Contains Lead General Purpose Power Switch/Driver -40C~85C TA 90mOhm 500mA 6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC20752BMM