Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2075-1BMM

PWR DISTRIBUTION SWITCH Power Switch/Driver 1: 1 N-Channel 500mA 8-MSOP
$ 0.461
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2075-1BMM.

SHENGYU ELECTRONICS

Datasheet14 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2075-1BMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.461
$ 0.776
Stock
1,093,024
624,030
Authorized Distributors
1
6
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Max Supply Voltage
-
5.5 V
Min Supply Voltage
-
-
Resistance
-
140 MΩ
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
MSOP
MSOP
Packaging
Bulk
Cut Tape

Related Parts

MicrochipMIC2075-2BMM
PWR DISTRIBUTION SWITCH Power Switch/Driver 1:1 N-Channel 500mA 8-MSOP
Power Switch ICs – Power Distribution; MICROCHIP; MIC2025-2YMM-TR; 1; 8; 5.5 V; MSOP
IC PWR SWITCH N-CHAN 1:1 8MSOP Power Switch/Driver 1:1 N-Channel 500mA 8-MSOP
IC PWR SWITCH N-CHAN 1:1 8MSOP
Diodes Inc.AP2501MP-13
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 2.5A 8-Pin MSOP EP T/R
Diodes Inc.AP2171DMPG-13
USB Power SW High Side Single 5.5V 1.5A 8-Pin MSOP EP T/R

Descriptions

Descriptions of Microchip MIC2075-1BMM provided by its distributors.

PWR DISTRIBUTION SWITCH Power Switch/Driver 1:1 N-Channel 500mA 8-MSOP
Single-Channel Power Distribution Switch Preliminary Information | IC DISTRIBUTION SW SGL 8-MSOP
USB Power Switch Single 5.5V 0.7A 8-Pin MSOP Tube
IC PWR SWITCH N-CHAN 1:1 8MSOP
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
Non-RoHS Compliant Non-Inverting Discontinued N-Channel General Purpose Power Switch/Driver -40C~85C TA 90mOhm 500mA 2.7V~5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC20751BMM