Microchip MIC2075-1YMM

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP Tube
$ 0.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2075-1YMM.

LKR

Datasheet26 pages8 years ago

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
+25.81%

CAD Models

Download Microchip MIC2075-1YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MicrochipMIC2025-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP Tube
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP T/R - Tape and Reel
MicrochipMIC2025-2YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP Tube
Diodes Inc.AP2141MPG-13
AP2141 Series 120 mOhm 0.5 A Single Channel Current-Limited Power Switch-MSOP-8
Diodes Inc.AP2151MPG-13
AP2151 Series 115 mOhm 0.8 A Single Channel Current Limit Power Switch-MSOP-8EP
Diodes Inc.AP2145MPG-13
USB Power SW Hi Side Single 5.5V 0.8A 8-Pin MSOP EP T/R

Descriptions

Descriptions of Microchip MIC2075-1YMM provided by its distributors.

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP Tube
MIC2075 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch MM8
Microchip USBSwitching power supply chip, 5.5 VPower, 1output, 8Pin
USB Power Dist, 2.7 to 5.5V, 140mΩ, MSOP-8, RoHS
Microchip SCT
SWITCH, MOSFET, ACTIVE HIGH, 0.5A, 8MSOP
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8
IC PWR SWITCH N-CHAN 1:1 8MSOP
SINGLE-CHANNEL POWER DISTRIBUTIO
SWITCH, MOSFET, ACTIVE HIGH, 0.5A, 8MSOP; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 700mA; On State Resistance: 0.09ohm; Distribution Switch Case Style: MSOP; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Internal Switch: Yes; Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC20751YMM