Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2025-2YMM-TR

Power Switch ICs – Power Distribution; MICROCHIP; MIC2025-2YMM-TR; 1; 8; 5.5 V; MSOP
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2025-2YMM-TR.

Microchip

Datasheet26 pages8 years ago

SHENGYU ELECTRONICS

Future Electronics

iiiC

Inventory History

3 month trend:
-13.23%

CAD Models

Download Microchip MIC2025-2YMM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MicrochipMIC2025-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP Tube
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP T/R - Tape and Reel
MicrochipMIC2075-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP Tube
Diodes Inc.AP2141MPG-13
AP2141 Series 120 mOhm 0.5 A Single Channel Current-Limited Power Switch-MSOP-8
Diodes Inc.AP2151MPG-13
AP2151 Series 115 mOhm 0.8 A Single Channel Current Limit Power Switch-MSOP-8EP
Diodes Inc.AP2145MPG-13
USB Power SW Hi Side Single 5.5V 0.8A 8-Pin MSOP EP T/R

Descriptions

Descriptions of Microchip MIC2025-2YMM-TR provided by its distributors.

Power Switch ICs – Power Distribution; MICROCHIP; MIC2025-2YMM-TR; 1; 8; 5.5 V; MSOP
MIC2025 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch MM8
USB Power SW Hi Side/DIST Single 5.5V 0.7A 8-Pin MSOP T/R
USB Power Dist, 2.7 to 5.5V, 90mΩ, MSOP-8, RoHS
Microchip SCT
MSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 920μm
MSOP-8 Power Distribution Switches ROHS
IC PWR SWITCH N-CHAN 1:1 8MSOP
Tape & Reel (TR) MIC2025 Current Limiting (Fixed) Over Temperature UVLO On/Off power distribution switch 5.5V 500mA 90mOhm -40C~85C TA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2025-2YMM TR
  • MIC2025-2YMMTR
  • MIC20252YMMTR