Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2042-2YTS-TR

IC PWR SWITCH N-CHAN 1: 1 14TSSOP Power Switch/Driver 1: 1 N-Channel 3A 14-TSSOP
$ 5.95
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2042-2YTS-TR.

Microchip

Datasheet15 pages21 years ago

CAD Models

Download Microchip MIC2042-2YTS-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.95
$ 1.23
Stock
117,112
192,476
Authorized Distributors
6
1
Number of Outputs
1
1
Max Output Current
3 A
3 A
Max Supply Voltage
5.5 V
-
Min Supply Voltage
-
-
Resistance
-
-
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
TSSOP
TSSOP
Packaging
-
Bulk

Supply Chain

Projected EOL Date2034-05-28
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC2043-2YTS
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube
MicrochipMIC2043-1YTS
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube
USB Power SW Hi Side/DIST Single 1.6V to 5.5V 0.5 to 3A 14-Pin TSSOP T/R
Texas InstrumentsDRV120APWR
28V, 0.25A single channel relay low side driver with current regulation 14-TSSOP -40 to 105
Texas InstrumentsTPS2010PWR
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.2A 14-Pin TSSOP T/R

Descriptions

Descriptions of Microchip MIC2042-2YTS-TR provided by its distributors.

IC PWR SWITCH N-CHAN 1:1 14TSSOP Power Switch/Driver 1:1 N-Channel 3A 14-TSSOP
USB Power Dist, 0.8 to 5.5V, 60mΩ, TSSOP-14, RoHS
Microchip SCT
TSSOP-14 Pre-ordered MCUs ROHS
IC PWR SWITCH N-CHAN 1:1 14TSSOP
IC DISTRIBUTION SW SGL 14-TSSOP
Tape & Reel (TR) MIC2042 Current Limiting (Adjustable) Open Load Detect Over Temperature UVLO On/Off power distribution switch 5.5V 3A 40mOhm -40C~85C TA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.