Texas Instruments TPS2047ADRG4

0.345A, 2.7-5.5V Triple (2In/3Out) Hi-Side MOSFET, Fault Report, Act-Low Enable 16-SOIC 0 to 85
$ 1.226

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2047ADRG4.

Texas Instruments

Datasheet37 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages19 years ago

Mouser

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2047ADRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.226
$ 1.226
$ 1.226
Stock
306,140
748,623
748,623
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Outputs
3
3
3
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTPS2057AD
3-ch, 0.25A loading, 0.5A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 16-SOIC 0 to 125
Texas InstrumentsTPS2043AD
3-ch, 0.5A loading, 1A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 16-SOIC 0 to 125
Texas InstrumentsTPS2043ADG4
3-ch, 0.5A loading, 1A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 16-SOIC 0 to 125
MicrochipMIC2077-2BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC
MicrochipMIC2077-1BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC
MicrochipMIC2027-1BM
IC PWR SWITCH N-CH 2X1:2 16SOIC

Descriptions

Descriptions of Texas Instruments TPS2047ADRG4 provided by its distributors.

0.345A, 2.7-5.5V Triple (2In/3Out) Hi-Side MOSFET, Fault Report, Act-Low Enable 16-SOIC 0 to 85
USB Power SW Hi Side/DIST Triple 5.5V 0.5A 16-Pin SOIC T/R
USB Power Switches & Controllers DUAL HI-SIDE MOSFET
0.5 A 3 CHANNEL BUF OR INV BASED PRPHL DRVR PDSO16
IC PWR SWTCH N-CH 1:2/1:1 16SOIC
IC TRIPLE PWR DIST SWITCH 16SOIC
ROHS3Compliant Non-Inverting Obsolete N-Channel General Purpose Power Switch/Driver 0C~125C TJ 80mOhm 250mA 2.7V~5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.