Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Metcal STTC-037

STTC 600 Series 30° Chisel Tip Solder Cartridge for MX Series Systems, 1.78mm
$ 31.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metcal STTC-037.

Newark

Datasheet31 pages11 years ago
Datasheet32 pages24 years ago
Datasheet28 pages26 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+84.16%

Related Parts

MetcalSSC-637A
Metcal SSC-637A Soldering Tip, Chisel, 1.78mm x 9.9mm, 30 Angle, 330 Deg. C, SSC-600 Series
MetcalSSC-638A
Metcal SSC-638A Soldering Tip, Chisel, 1.5mm x 10mm, 30 Angle, 330 Deg. C, SSC-600 Series
MetcalSSC-737A
Metcal SSC-737A Soldering Tip, Chisel, 1.78mm x 9.9mm, 30 Angle, 390 Deg. C, SSC-700 Series
WellerEPH101
Weller EPH Series MicroPoint Conical Solder Tip for EC1301 and EC1302
WellerNTK
WELLER, SOLDER TIP, CHISEL, 0.047 IN, 0.016 IN, 0.331 IN, 0.016 IN, NT SERIES
WellerLT CS
WELLER, TIP, ROUND, .43 IN. LNGTH, .126 IN. WDTH, FOR WSP80 SOLDER PENCIL

Descriptions

Descriptions of Metcal STTC-037 provided by its distributors.

STTC 600 Series 30° Chisel Tip Solder Cartridge for MX Series Systems, 1.78mm
Tip, Solder, 0.39 in. L x 0.07 in. W, Chisel | OK International STTC-037
CHISEL TIP, 30DEG, 1.6MM; Tip / Nozzle Width: 1.78mm; Tip / Nozzle Style: Chisel; For Use With: Metcal MX-5200, MX-5000, MX-500 Soldering Station, MX-H1-AV, MX-RM3E Solder Pen, MX-UK1 Upgrade-Kit; Product Range: MX System Se
Tip Width mm = 1.78 / Suitable for = MX-500 / Suitable for = MX-5000 / Suitable for = MX-5200 Soldering Systems / Suitable for = MX-H1-AV / Suitable for = MX-RM3E Hand Pieces / Soldering Tip Series = STTC / Soldering Temperature Max. °C = 357 / Tip Length mm = 9.9 / Soldering Tip Angle ° = 30 / Soldering Tip Shape = Chisel

Manufacturer Aliases

Metcal has several brands around the world that distributors may use as alternate names. Metcal may also be known as the following names:

  • OKI METCAL
  • METCAL INC
  • OK/Metcal
  • METCAL OK INTERNATIONAL
  • Metcal - OKi
  • OK INTERNATIONAL METCAL
  • Metcal Soldering Stn
  • OK (OKI) / Metcal
  • OK Industries [Metcal]
  • OKI BY METCAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTC037