Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mersen S218194

Electric Fuse, 10A, 500VAC, 250VDC, 120000A (IR), Inline/holder, 10x38mm
$ 10.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen S218194.

IHS

Datasheet18 pages4 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.82%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.431
$ 4
Stock
6,976
1,982
Authorized Distributors
6
2
Current Rating
10 A
10 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
250 V
250 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-07-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Bel Fuse0697H9120-02
Electric Fuse, Time Lag Blow, 12A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse0697H9120-01
Electric Fuse, Time Lag Blow, 12A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
FUSE, ANTISURGE, 12.5A
Siba 70-065-63/12.5A 12.5A Qb 32x6.3mm Ceramic Fuse
Fuse Plug Fast Acting 10A 600V Holder Cartridge 6.35 X 25.4mm Ceramic UL
Fuse Miniature Slow Blow Acting 10A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus

Descriptions

Descriptions of Mersen S218194 provided by its distributors.

Electric Fuse, 10A, 500VAC, 250VDC, 120000A (IR), Inline/holder, 10x38mm
FERRULE FUSE-LINK, SIZE 10.3 X 38 GG, 120 KA, 500VAC, 10A, NO INDICATOR
Fuse, Hrc, General Line, 10A; |Mersen / Ferraz Shawmut S218194
Fuse, Class gG, 10A, 500VAC,120KA AC, Fast Acting
Mersen Ceramic fuse, 10A, 500V AC, 10 x 38mm
Midget Fuse, 10A, 500V AC, Indicating, 120kA
CYLINDRICAL FUSE-LINK GG 500VAC 10.3X38, 10A
Mersen 16031 10A 10x38mm Gl/gg Fuse
FUSE-500V CP10X38GG 10A S/I FS
Mersen S218194 / FR10GG50V10 保险管
FUSE, HRC, GENERAL LINE, 10A; Product Range: Class gG Series; Fuse Current: 10A; Voltage Rating VAC: 500VAC; Voltage Rating V DC: -; Fuse Size Metric: 10mm x 38mm; Fuse Size Imperial: 13/32" x 1-1/2"; Blow Characteristic: -; SV

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • 248733
  • FR10GG50V10