Mersen ATM2

Electric Fuse, Fast Blow, 2A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET
$ 17.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen ATM2.

IHS

Datasheet1 page10 years ago

element14 APAC

Fuses Unlimited

Inventory History

3 month trend:
-17.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse35412500029
440V 9A²S Fast Acting Cartridge Fuse, Ceramic, 2.5A, Base Mount, 32mm L
Littelfuse23112500029
Electric Fuse, Very Fast Blow, 2.5A, 500VAC, 500VDC, 1000A (IR), Inline/holder, 6.3x32mm
Littelfuse0KLK025.T
Electric Fuse, Fast Blow, 25A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 10x38mm
Schurter8020.5015
Fuse, Cartridge, Time Delay, 2.5 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Fuse, Cartridge, Time Delay, 2.5 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79", S505H
Schurter8020.5072
Shf 6.3X32, 2.5 A, 500 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Mersen ATM2 provided by its distributors.

Electric Fuse, Fast Blow, 2A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET
Midget Fuse, Fast-Acting, 2A, 600V AC, Non-Indicating, 100kA at 600V AC/DC
Fuse Midget Fast Acting 2A 600V Holder Cartridge 10 X 38mm CSA/UL
FUSE, MIDGET, FAST-ACTING, 100KA I.R, 1 1/2" X 13/32", 600VAC/DC, 2A
Fuse, 2A, 600VAC/600VDC, 100KA IR, Fast acting, Series ATM
Mersen ATM2 Midget American Fuse Fast Acting 10x38 2A
FUSE-MIDGET600VAC/600VDC FA UL
Fuse, Fast Acting, 2A, 600V, 10X38; Blow Characteristic:Fast Acting; Fuse Current:2A; Voltage Rating Vac:600V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Product Range:Amp-Trap Series; Breaking Capacity Rohs Compliant: Yes |Mersen/ferraz Shawmut ATM2
GMG, ATM, 2A, 600V , 10 x 38mm, F

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATM-2