Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Meritek CR16104J

Res Thick Film 0603 100K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Meritek CR16104J.

Master Electronics

Datasheet8 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
Stock
223,513
33,918,839
33,918,839
Authorized Distributors
3
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-03-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Meritek CR16104J provided by its distributors.

Res Thick Film 0603 100K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Manufacturer Aliases

Meritek has several brands around the world that distributors may use as alternate names. Meritek may also be known as the following names:

  • MERITEC
  • MERITEK ELECTRONICS
  • MERI
  • MER
  • MERITEK ELECTRONICS CORP
  • Meritek Electronics Corporation
  • MERITEK ELEC
  • MERITK
  • Meritek Electronic Corporation
  • MERITECK
  • Meritek Electronics Corporatio
  • Meritek Electronic Corpor
  • Meritek Electro
  • HIGH ENERGY CORP
  • Meritek Electronics Corpo
  • ASSOCIATED ENTERPRISES
  • MERITEK USA
  • MERIT
  • Meritek Electronic