Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well RST-5000-48

AC to DC Switching Enclosed Power Supply 48 Volts 105 Amps 5040 Watts with PFC Function
$ 1,428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RST-5000-48.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Component Distributors Inc.

TME

Future Electronics

Inventory History

3 month trend:
+1.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TDK-LambdaDRB50-48-1
TDK-Lambda Rail power supply, DRBseries, 48V DC output, 85 → 264V Communication input
Mean WellHBG-100-48A
POWER SUPPLY, AC-DC,48V,2A,100-305V IN, SEALED, STUD, PFC, LED DRIVER, HBG-100 SERIES
Mean WellLPF-90-48
Enclosed Switching LED Driver Power Supply 48 Volts 1.88 Amps 90.24 Watts
Mean WellGSM60A48-P1J
48V 1250mA 60W Class 1 AC-DC Single Output Medical Power Supply with 2.1mm Plug
TDK-LambdaPAF600F280-48/T
Module DC-DC 280VIN 1-OUT 48V 12.5A 600W 16-Pin Brick
TDK-LambdaDPP240-48-3
AC-DC,DIN RAIL,INPUT 380-480VAC 3 PHASE,OUTPUT 48V 5A,240W

Descriptions

Descriptions of Mean Well RST-5000-48 provided by its distributors.

AC to DC Switching Enclosed Power Supply 48 Volts 105 Amps 5040 Watts with PFC Function
POWER SUPPLY, AC-DC, 48V, 105A; No. of Outputs: 1Outputs; Output Power Max: 5.04kW; Output Voltage - Output 1: 48V; Output Current - Output 1: 105A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 A = 105 / Output Type = Adjustable / Rated Power kW = 5 / Input Voltage Min. V = 196 / Input Voltage Max. V = 530 / Insulation Voltage kV = 3 / Termination Type = Screw Terminal / Efficiency % = 90.5 / Ripple & Noise (V) mV = 200 / Length mm = 460 / Width mm = 211 / Height mm = 83.5 / Warranty = 5 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV