Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LPF-90-48

Enclosed Switching LED Driver Power Supply 48 Volts 1.88 Amps 90.24 Watts
$ 35.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPF-90-48.

IHS

Datasheet6 pages4 years ago

Future Electronics

Sager Power Systems

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+22.86%

CAD Models

Download Mean Well LPF-90-48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TDK-LambdaRWS100B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 2.1A, 100.8W
TDK-LambdaDRB100-24-1
Ac-Dc, Din Rail, Input 115/230Vac, Output 24V 4.2A, 100W Rohs Compliant: Yes
XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
XP Power 100WSwitch Mode Power Supply, 24V DC output voltage 4.17Aoutput_current, 1Output point
Omron Rail power supply, S8VK-Cseries, 24V DC output, 85 → 264V Communication input

Descriptions

Descriptions of Mean Well LPF-90-48 provided by its distributors.

Enclosed Switching LED Driver Power Supply 48 Volts 1.88 Amps 90.24 Watts
POWER SUPPLY, AC-DC,48V,1.88A,100-305V IN, ENCAPSULATED, LED DRIVER, LPF-90 SERIES
LED Power Supplies 90.24W 48V 1.88A 90-305VAC W/PFC
AC/DC Power Supply Single-OUT 48V 1.88A 90.24W
Power Supply; LED; 90.24W; 48V; 1.88A; 90-305VAC; 127-431VDC; IP67
LED Driver (CC, CV) 90W 1.88A Linear (28.8-48Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
48V 1.88A 48Vdc LED Driver IP67, Class II, Class 2, PFC 48V 1.88A
LPF-90-48 MEAN WELL LED AC-DC 90 Watt Class 2 48V/1.88A + More!
O/P +48V1.88A; Led power; AC/DC; Enclosed Type
(RFID) Module Single Head 0.15 ms 24/DC
AC-DC Power Factor Correction Module
100 - 277Vac, 90.24W, 1880mA, 28.8-48V, IP67 LED Driver
LED DRVR Module 1-CH IP67 48V 1.88A
LED Driver 90W 1.9A 28.8 ... 48V IP67
LED Power Supply (plastic case/PFC)
Mean Well LED Driver, 90.24W, IP67
LED DRIVER, CONST CURRENT/VOLT, 90.24W;
LED DVR CCCV ACDC 28.8-48V 1.88A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV