Descriptions of Mean Well RS-15-5 provided by its distributors.
Mean Well 15WSwitch Mode Power Supply, 5V DC output voltage 3Aoutput_current, 1Output point
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 15 W, 5 VDC, 3 A
RS-15 Series 15 W Single Output 5 V AC/DC Switching Power Supply
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Power Supply; module; 15W; 15V; 3A; 85-264VAC; 120-373VDC
POWER SUPPLY, AC-DC,5V,3A,85-264VAC, ENCLOSED, PANEL MOUNT, EMBEDDED,15W, RS SERIES
Mean Well RS-15-5 SMPSU 5V 3A 15W Universal input overload protection
AC/DC CONVERTER 5V 15W / Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Switching Power Supplies 15W 5V 3A
5Vdc 3A 5Vdc Power Supply Enclosed Power Supply 5V 3Amps
Touch Screen HMI - 8.4 in, TFT Display, 640 x 480pixels
POWER SUPPLY, AC-DC, 5V, 3A; No. of Outputs: 1Outputs; Output Power Max: 15W; Output Voltage - Output 1: 5V; Output Current - Output 1: 3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:
O/P +5V3A; G3; AC/DC; Enclosed Type