What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well RCP-2000-24

Mean Well 1920WSwitch Mode Power Supply, 24V DC output voltage 80Aoutput_current, 1Output point

$ 514.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RCP-2000-24.

IHS

Datasheet6 pages3 years ago

Mean Well

Sager Power Systems

Component Distributors Inc.

TME

Inventory History

3 month trend:
-1.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellRSP-2000-24
1920W Single Output Enclosed Power Supply with Parallel Function 24 Volt 80 Amp
Mean WellRSP-1500-24
RSP-1500 Series 1512 W Single Output 24 V AC/DC Switching Power Supply
Mean WellRSP-2400-24
RSP-2400 Series 2400 W Single Output 24 V AC/DC Switching Power Supply
TDK-LambdaHFE1600-24
AC-DC Regulated Power Supply Module, 1 Output, 1608W
TDK-LambdaLS150-24
AC-DC Regulated Power Supply Module, 1 Output, 156W, Hybrid
TDK-LambdaDPP50-24
AC-DC Power Supplies, DIN rail mount, Output: 50W. 24V, DIN rail installation compatible

Descriptions

Descriptions of Mean Well RCP-2000-24 provided by its distributors.

Mean Well 1920WSwitch Mode Power Supply, 24V DC output voltage 80Aoutput_current, 1Output point
Rack Mount Power Supplies 1920W 24V 80A Front End PS W/PFC
AC-DC Power Factor Correction Module, 1 Output, 1920W, Hybrid
Power Supply; module; 1920W; 24V; 80A; 90-264VAC; 127-320VDC
O/P +24V80A; Rack Power; AC/DC; Rack Power; Enclosed Type
POWER SUPPLY, AC-DC,24V@80A,5V@0.3A,12V@0.8A,180-264V IN, ENCLOSED, RCP SERIES
RCP-2000-24 MEAN WELL AC-DC 24 Volt 80 Amp 1920 Watt Power Supply +More!
AC/DC 2000W 24V Rack Mountable Front End Rectifier I2C, PMBus
Inverter; Rated Power: 2,2kW; 3x200-240V; Rated Current: 10A; IP20
AC/DC Front End Power Supply (PSU), 1 Output, Adjustable, Fixed, 1.92 kW, 24 V, 80 A, RCP-2000 Series
24Vdc 80A Hot Swappable Power Supply, Rack Power
1 Output Rack Mount Power Supply 1.92kW 24V 80A
2000 Watt Hot Swap Rack Mount Power Supply
IC USB HOST/OTG PHY ULPI 32-QFN
POWER SUPPLY, AC-DC, 24V, 80A; No. of Outputs: 1 Output; Power Supply Output Type: Adjustable, Fixed; Output Power Max: 1.92kW; Output Voltage Nom.: 24V; Output Current Max: 80A; Product Range: RCP-2000 Series; SVHC: No SVHC (2

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV