What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well RSP-2000-24

1920W Single Output Enclosed Power Supply with Parallel Function 24 Volt 80 Amp

$ 453.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RSP-2000-24.

IHS

Datasheet7 pages3 years ago

Future Electronics

Electro Sonic

JRH Electronics

Sager Power Systems

Inventory History

3 month trend:
-7.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-11-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellRCP-2000-24
Mean Well 1920WSwitch Mode Power Supply, 24V DC output voltage 80Aoutput_current, 1Output point
Mean WellRSP-1500-24
RSP-1500 Series 1512 W Single Output 24 V AC/DC Switching Power Supply
Mean WellSE-1500-24
1.5KW 1 180V(AC),254V(DC) 264V(AC),370V(DC) 0.5% 62.5A 24V base mount 278mm*177.8mm*63.5mm
Murata Power SolutionsUVQ-24/4.5-D48NB-C
Module DC-DC 48VIN 1-OUT 24V 4.5A 108W 8-Pin Quarter-Brick
TDK-LambdaFPS1000-12
Power Supply;AC-DC;12V;72A;85-265VIn;Enclosed;Pnl Mnt;Industrial;864W;FPS Series
TDK-LambdaFPS1000-12/P
AC-DC Power Supplies, 1U Rack Mount, Output: 864W, 12V, Option: IEC inlet flont

Descriptions

Descriptions of Mean Well RSP-2000-24 provided by its distributors.

1920W Single Output Enclosed Power Supply with Parallel Function 24 Volt 80 Amp
Mean Well 1.9kWSwitch Mode Power Supply, 24V DC output voltage 80Aoutput_current, 1Output point
Switching Power Supplies 1920W 24V 80A Front End PS w/PFC
Power Supply; module; 1920W; 24V; 80A; 90-264VAC; 127-320VDC
POWER SUPPLY, AC-DC,24VDC@80A, 12VDC@0.8A, 5VDC@0.3A,180-264V IN, ENCLOSED, PFC, RSP
RSP-2000-24 MEAN WELL AC-DC 24 Volt 80 Amp 1920 Watt Power Supply +More!
24Vdc 80A, 24Volts Power Supply Parallel Function 24V 80A, 2000 Watts
AC/DC 2000W 24V Single Output Power Supply, Enclosed w/ Fan
PLC, FX3UC Base Unit DC 24V; 8 inputs, 8 transistor outputs
O/P +24V80A; Parallel; AC/DC; Enclosed Type
AC-DC Power Factor Correction Module
AC/DC Power Supply Single-OUT 24V 80A 1920W 23-Pin
2000W 24V 83.3A Enclosed Switching Power Supply
AC/DC Enclosed Power Supply (PSU), Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 1.92 kW, 24 VDC, 80 A
AC-DC Enclosed - PFC & Parallel Series
DC Power Supply, 1.92kW, 24V, 80A
POWER SUPPLY, AC-DC, 24V, 80A; No. of Outputs: 1Outputs; Output Power Max: 1.92kW; Output Voltage - Output 1: 24V; Output Current - Output 1: 80A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSP2000-24