Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well PLM-25-700

LED Driver (CC) 25W 700mA Linear (21-36Vdc) 90-295Vac PFC Non-Dimming IP30 Plastic Enclosure
$ 11.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PLM-25-700.

IHS

Datasheet4 pages4 years ago

JRH Electronics

Future Electronics

Telerex Europe

Component Distributors Inc.

Inventory History

3 month trend:
+19.46%

CAD Models

Download Mean Well PLM-25-700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
TDK-LambdaLS25-15
TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
TDK-LambdaLS25-5
Power Supply; AC-DC; 5V; 5A; 86-264V In; Enclosed; Pnl Mnt; PFC; Embedded; 25W; LS Series

Descriptions

Descriptions of Mean Well PLM-25-700 provided by its distributors.

LED Driver (CC) 25W 700mA Linear (21-36Vdc) 90-295Vac PFC Non-Dimming IP30 Plastic Enclosure
AC/DC LED Driver, 25.2 W, 36 VDC, 700 mA, Constant Current, 110 VAC to 295 VAC, PLM-25 Series
POWER SUPPLY, AC-DC,36V,0.7A,110-295V IN, ENCLOSED, LED DRIVER,25W, PLM-25 SERIES
LED Power Supplies 25.2W 21-36V 0.7A 110-295Vin CC LED PS
Temperature Control Unit 2-Channel Multi-Input 2-OUT 24VDC Panel Mount.
Power Supply; LED; 25.2W; 21-36V; 0.7A; 110-295VAC; 156-417VDC; IP30
Mean Well PLM-25-700 LED driver 25W 0.7A 21-36V DC Surge protection
PLM-25-700 MEAN WELL LED AC-DC 25 Watt Class 2 21~36V/700mA + More!
21~36V700mA 700mA LED Driver Push Clamp Terminal Block
100 - 277Vac, 25.2W, 700mA, 21-36V, IP30 LED Driver
AC to DC Switching LED Driver Power Supply Single Output with PFC Function 30-50 Volts 0.5 Amps 25 Watts 21-36V
AC/DC LED Power Supply 25.2W Single 4-Pin
SPS Class2 25W 21-36V/700mA CC
LED Power Supply (plastic case/PFC)
LED DRIVER/PSU, CONSTANT CURRENT, 25.2W;
LED DRVR CC AC/DC 21-36V 700MA

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV