TDK-Lambda ZPSA100-15

AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
$ 80.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPSA100-15.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-25
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-01-18
LTD Date2022-01-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaSCS120PW15
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
TDK-LambdaZPSA100-18
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
TDK-LambdaZPSA20-15
20W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 1% 1.4A 15V base mount 88.9mm*50.8mm*20mm
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
Omron Automation S82S-7312 12V,0.25A OUTPUT,DC12-24 INPUT, S82S7312H ;S82S-7312

Descriptions

Descriptions of TDK-Lambda ZPSA100-15 provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
AC-DC Power Supplies, Open frame, Output: 100W, 15V, Convection, Forced air
AC/DC Power Supply Single-OUT 15V 6.7A 100W 8-Pin
Power Supply;AC-DC;100W100W90264VACACDC,115230VAC,Output 15V 6.7A,100W
Switching Power Supplies 100W 15V 6.7A
AC-DC, Open Frame, 90-264V, 15V 6.7A, 100W
Ac-Dc Converter, Open Frame, 1 O/P, 100W, 6.7A, 15V; Power Supply Approvals:Ite; No. Of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):100W; Input Voltage Vac:90V Ac To 264V Ac; Height:26.6Mm Rohs Compliant: Yes |Tdk-Lambda ZPSA100-15

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPSA-100-15
  • ZPSA10015