TDK-Lambda CSS150-15

AC-DC Power Supplies, Open frame, Dual input, Output: 150W, 15V, Option: Dual input fuses
$ 82.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CSS150-15.

IHS

Datasheet3 pages3 years ago

Sager Power Systems

element14 APAC

Newark

X-ON

Inventory History

3 month trend:
-10.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-11-04
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCSS150-12
AC-DC Power Supplies, Open frame, Dual Input, Output: 150W, 12V, Option: Dual input fuses
TDK-LambdaSCS120PW15
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
TDK-LambdaZPSA100-15
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Descriptions

Descriptions of TDK-Lambda CSS150-15 provided by its distributors.

AC-DC Power Supplies, Open frame, Dual input, Output: 150W, 15V, Option: Dual input fuses
Switching Power Supplies 150W 15V 10A Medical 115-230VAC
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
POWER SUPPLY, AC-DC,15V,6.7A,90-264V IN, OPEN FRAME, PNL MNT, MEDICAL, CSS150 SERIES
AC/DC Power Supply Single-OUT 15V 6.7A 100W 10-Pin
DC Input Capable,Remote On/Off,Universal Input 100W 6.7A 15V 1 264V(AC) 90V~264V(AC) Fixed base mount
POWER SUPPLY, AC-DC, MEDICAL, 15V, 6.7A
AC/DC Medical Power Supply; Supply Output Type:Adjustable; Input Voltage VAC:90V to 264V; No. of Outputs:1; Approval Bodies:UL, IEC, CE, EN;
Power Supply, Ac-Dc, Medical, 15V, 6.7A; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:90V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:100W; Corriente De Salida Máx.:6.7A; Altura:30Mm |Tdk-Lambda CSS150-15

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSS-150-15
  • CSS15015