Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LPV-35-15

AC to DC LED Driver Enclosed Power Supply Single Output 15 Volts 2.4 Amps 36 Watts
$ 11.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPV-35-15.

IHS

Datasheet2 pages3 years ago

TME

Mean Well

Future Electronics

Sager Power Systems

Inventory History

3 month trend:
-4.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TDK-LambdaLS25-15
TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC
TDK-LambdaLS25-5
Power Supply; AC-DC; 5V; 5A; 86-264V In; Enclosed; Pnl Mnt; PFC; Embedded; 25W; LS Series

Descriptions

Descriptions of Mean Well LPV-35-15 provided by its distributors.

AC to DC LED Driver Enclosed Power Supply Single Output 15 Volts 2.4 Amps 36 Watts
AC/DC LED Driver, 36 W, 15 VDC, 2.4 A, Constant Voltage, 90 VAC to 264 VAC, LPV-35 Series
LED Power Supply (CV) 35W 15Vdc 90-264Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
POWER SUPPLY, AC-DC,15V,2.4A,100-264V IN, SEALED, PNL MNT, LED DRIVER, LPV-35 SERIES
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
Power supply; LED; 36W; 15V; 2.4A; 90-264VAC; 127-370VDC; IP67
LPV-35-15 MEAN WELL LED AC-DC 36 Watt Class 2 15V/2.4A + More!
O/P +15V2.4A; Led power; AC/DC; Enclosed Type
LED Power Supplies 36W 15V 2.4A
PLC, 100-240 VAC supply, 6 x 24 VDC inputs, 4 x relay outputs 2 A, 2K steps program + 2K words data memory
AC/DC LED Power Supply 36W Single 4-Pin
100 - 240Vac, 36W, 15V, IP67 LED Driver
LED Power Supply (plastic case/Non PFC)
Mean Well LEDDrive power , 36W, IP67
Rated Power W = 36 / Output Voltage DC Max. V = 15 / Output Current A = 2.4 / Supply Voltage AC Max. V = 264 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 370 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = LPV / Dimmable = No / Protection Rating = IP67 / MTBF h = 5170300 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 120 / Operating Temperature Max. °C = 65 / Operating Temperature Min. °C = -25 / Width mm = 40 / Height mm = 30 / Length mm = 148

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPV-35-15.
  • LPV35-15