Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LPV-150-15

AC to DC Switching LED Driver Power Supply Single Output15 Volts 8 Amps 120 Watts
$ 30.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPV-150-15.

IHS

Datasheet3 pages3 years ago

Master Electronics

Sager Power Systems

Electro Sonic

TME

Inventory History

3 month trend:
-36.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced EnergyLCB100N
105 W, Single Output, 15 VDC@7 A OEM/Commercial AC-DC Power Supply
TDK-LambdaLS25-15
TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point
TDK-LambdaLS35-15
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
TDK-LambdaZPSA60-15
No 60W 4A 15V 1 370V 90V~264V(AC) Pin Terminal Block base mount 101.6mm*50.8mm*27.178mm
XP PowerDNR10US15
AC-DC Regulated Power Supply Module, 1 Output, 10W
15 W, 15 V, 1 A, Single Output, Chassis Mount Dc-dc Converter

Descriptions

Descriptions of Mean Well LPV-150-15 provided by its distributors.

AC to DC Switching LED Driver Power Supply Single Output15 Volts 8 Amps 120 Watts
LED Power Supply (CV) 120W 15Vdc 180-305Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
AC/DC LED Driver, 120 W, 15 VDC, 8 A, Constant Voltage, 180 VAC to 305 VAC, LPV-150 Series
CPU, 30K steps program, 32K words data memory, 32K words x 4 banks EM, 2560 I/O max, RS-232C serial port, USB programming port, 3 expansion racks max.
Rated Power W = 120 / Output Voltage DC Max. V = 15 / Output Voltage DC Min. V = 8 / Output Current A = 8 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 180 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 254 / Outputs = 1 / Series = LPV / Dimmable = No / Protection Rating = IP67 / MTBF h = 3361200 / Termination Type = Cable with Plug / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 65 / Operating Temperature Min. °C = -25 / Width mm = 63 / Height mm = 37.5 / Length mm = 191

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV