XP Power DNR10US15

AC-DC Regulated Power Supply Module, 1 Output, 10W
$ 29.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power DNR10US15.

IHS

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-12-15
LTD Date2023-12-31

Related Parts

TDK-LambdaLS25-15
TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point
TDK-LambdaLS35-15
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
XP PowerVEP36US15
Plug-In Adapter Single-OUT 15V 2.4A 36W
XP PowerAEB45US15
POWER SUPPLY, AC-DC, DESKTOP, 45W, 15V@3A90-264V IN, AEB45 SERIES

Descriptions

Descriptions of XP Power DNR10US15 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 10W
POWER SUPPLY AC-DC 15V 0.67A 90-264V IN ENCLOSED 10.1W DIN RAIL DNR SERIES
Pwr Sup, 10 Watt switcher, DIN rail mnt
POWER SUPPLY, SWITCH MODE, 15V
POWER SUPPLY, SWITCH MODE, 15V; Power Su; POWER SUPPLY, SWITCH MODE, 15V; Power Supply Output Type:Fixed; Input Voltage VAC:90V to 264V; No. of Outputs:1; Approval Bodies:CE, cUL; Height:88.5mm; Input Voltage:90VAC to 264VAC / 120VDC to 370VDC; Input Voltage VDC:120V to 375V
Ac-Dc Converter, Din Rail, 1 O/P, 10.05W, 670Ma, 15V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:10.05W; Output Voltage - Output 1:15Vdc; Output Current - Output 1:670Ma; Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power DNR10US15

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers