Mean Well LPF-16-15

LED Driver 16 Watt Single Output Switching Power Supply 15 Volts @ 1.07 Amps
$ 18.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPF-16-15.

IHS

Datasheet6 pages4 years ago

Electro Sonic

Master Electronics

TME

Telerex Europe

Inventory History

3 month trend:
-3.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerDLE15PS12-V
LED DRIVER, 15W, 1.25A, 12V
LED DRIVER, 15W, 8V - 12V, 1.25A
TDK-LambdaLS25-15
TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point
TDK-LambdaLS35-15
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
TDK-LambdaZPSA60-15
No 60W 4A 15V 1 370V 90V~264V(AC) Pin Terminal Block base mount 101.6mm*50.8mm*27.178mm
XP PowerDNR10US15
AC-DC Regulated Power Supply Module, 1 Output, 10W

Descriptions

Descriptions of Mean Well LPF-16-15 provided by its distributors.

LED Driver 16 Watt Single Output Switching Power Supply 15 Volts @ 1.07 Amps
16W, 1 Channel, 90VAC, 305VAC, 1.07A, Wire Mount, Base Mount, 148mm × 40mm × 32mm
Position control module w/EtherCAT interface, 16 axes, servo control, 55 deg at 460 mA max at 5/DC
Power supply; LED; 16.05W; 15V; 1.07A; 90-305VAC; 127-431VDC; IP30
16 WATT, SINGLE OUTPUT, 8.25-15V@0.07A LED POWER SUPPLY PLASTIC AC-DC POWER SUPPLY
LED Driver (CC, CV) 16W 1.07A Linear (8.25-15Vdc) 90-305Vac PFC Non-Dimming IP30 Plastic Enclosure
15V 1.07A 15Vdc LED Driver IP30, Class II, Class 2, PFC 15V 1.07A
LPF-16-15 MEAN WELL LED AC-DC 16 Watt Class 2 15V/1.07A + More!
Led Driver, Const Current/Volt, 16.05W; |Mean Well LPF-16-15
SPS IP30 16,05W 15V/1,07A CV+CC
AC/DC LED Driver, 16.05 W, 15 VDC, 1.07 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, LPF-16 Series
POWER SUPPLY;ENCLOSED, 16W CLASS 2 PFC, +15V1.07A
LED Driver 16W 1.07A 8.25 ... 15V IP30
LED DVR CCCV ACDC 8.25-15V 1.07A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV