Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LPC-35-1400

AC/DC LED Driver, 33.6 W, 24 VDC, 1.4 A, Constant Current, 90 VAC to 264 VAC, LPC-35 Series

$ 12.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPC-35-1400.

IHS

Datasheet2 pages4 years ago

element14 APAC

TME

Master Electronics

Sager Power Systems

Inventory History

3 month trend:
-52.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
TDK-LambdaLS25-15
TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
TDK-LambdaLS35-5
Adjustable Output,DC Input Capable,Universal Input 7A 5V 1 88V~264V(AC) Fixed base mount
TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series

Descriptions

Descriptions of Mean Well LPC-35-1400 provided by its distributors.

AC/DC LED Driver, 33.6 W, 24 VDC, 1.4 A, Constant Current, 90 VAC to 264 VAC, LPC-35 Series
AC/DC Power Supply Single-OUT 9V to 24V 1.4A 33.6W 4-Pin
AC-DC Regulated Power Supply Module, 1 Output, 33.6W, Hybrid
POWER SUPPLY, AC-DC,24V,1.4A,100-264VIN, ENCAPSULATED, PFC, LED DRIVER, LPC-35 SERIES
AC to DC LED Driver Enclosed Power Supply Single Output Power Supply 9 to 24 Volts 1.4 Amps 33.6 Watts
3~24V 1400mA Constant Current LED Driver IP67, Class 2, Class II Plastic Case
35 WATT, SINGLE OUTPUT, 9-30V@1.4A LED POWER SUPPLY PLASTIC AC-DC POWER SUPPLY
Power Supply; LED; 33.6W; 9-24V; 1400mA; 90-264VAC; 127-370VDC; IP67
LPC-35-1400 MEAN WELL LED AC-DC 34 Watt Class 2 9~24V/1400mA + More!
LED Driver (CC) 35W 1400mA Linear (9-24Vdc) 90-264Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
O/P +3~24V1400mA; Led power; AC/DC; Enclosed Type
LED Power Supplies 33.6W 24V 1400mA
CJ1 Position control unit with MECHATROLINK II, 4 axes
Constant Current LED Driver 34W 1.4A 9 ... 24V IP67
100 - 240Vac, 33.6W, 1400mA, 9-24V, IP67 LED Driver
LED DRIVER, AC-DC, CC, 24V, 33.6W
LED Power Supply (plastic case/Non PFC)
Mean Well LEDDrive power, 33.6W, IP67
LED DRIVER, AC-DC, CC, 1.4A, 24V; Output Power Max: 33.6W; Output Voltage Max: 24V; Output Current: 1.4A; LED Driver Mode: Constant Current; Input Voltage Min: 90V; Input Voltage Max: 264V; Product Range: LPC-35 Series; SVHC: No

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC-35-1400.